Print Page
CR42U11001
Rack Cabinet, Server, CARBON Series, 42U, 78.4 ", 23.6 ", 42.1 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCR42U11001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5149
Product RangeCARBON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,470.360 |
| 5+ | $7,174.310 |
| 10+ | $7,009.350 |
| 25+ | $6,813.270 |
| 50+ | $6,633.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7,470.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCR42U11001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5149
Product RangeCARBON Series
Technical Datasheet
Cabinet TypeServer
Product RangeCARBON Series
Rack U Height42U
External Height - Imperial78.4"
External Width - Imperial23.6"
External Depth - Imperial42.1"
Enclosure Material-
External Height - Metric1.99m
External Width - Metric599mm
External Depth - Metric1.1m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
599mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
CARBON Series
External Height - Imperial
78.4"
External Depth - Imperial
42.1"
External Height - Metric
1.99m
External Depth - Metric
1.1m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate