Print Page
CPS1500AVR
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 900W, 140 V, 120 VAC, 7 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1500AVRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C1796
Product RangeSmart App UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.950 |
Price for:Each
Minimum: 1
Multiple: 1
$505.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1500AVRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C1796
Product RangeSmart App UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 900W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load7min
Product RangeSmart App UPS Series
Length15.75"
Width17.25"
Height3.5"
SVHCTo Be Advised
Product Overview
The Smart App AVR Series CPS1500AVR UPS model has built-in Automatic Voltage Regulation (AVR) that ensures your connected equipment receives only regulated, consistent power. This model is ideal for corporate servers, departmental servers, as well as mission-critical network components. It also features an innovative form that allows the unit to be used as either a free-standing unit, or to be rack-mounted (2U).
- 1500VA / 950Watts
- Line-Interactive, AVR
- SNMP/HTTP, 2U Rack/Tower, 6 Outlets
- RJ11/45 protection, Serial, EMI/RFI filters
- Network-grade for corporate/business, internetworking hardware, and telecom applications
- Includes PowerPanel Plus Power Management software
- 3-year warranty
- lifetime Connected Equipment Guarantee of $500,000Runtimes:6 minutes at Full-load18 minutes at Half-loadPerformance PC with 19" LCD (500W) - 16 minutes
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
7min
Length
15.75"
Height
3.5"
Capacity (VA / W)
1.5kVA / 900W
Output Voltage
120VAC
Product Range
Smart App UPS Series
Width
17.25"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate