Print Page
CPS1220RMS
Extension Lead, 12 Outlets, NEMA 5-20R, 20 A, 120 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1220RMS
Newark Part No.95K3359
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.950 |
Price for:Each
Minimum: 6
Multiple: 6
$1,025.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1220RMS
Newark Part No.95K3359
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug Type-
Cable Length-
Product Range-
SVHCTo Be Advised
Product Overview
CyberPower's 1220RMS provides additional outlets for your rackmount power needs and offers the combined functionality of both a Power Distribution Unit (PDU) and Surge Suppressor. The rugged metal housing can withstand the most demanding environments and a 15' cord ensures compatibility for most rackmount applications. CyberPower PDU's can also be used for retail, security, POS, telecommunications, networking, audio/visual displays, or anywhere dedicated distribution is needed.
- 1800 Joules of surge and lightning protection.
- 12 (twelve) 20A outlets (2 front, 10 rear-mount) in the 19" 1U case.
- 15' cord
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate