Print Page
CPS1220RM
Power Distribution, 12 Outlets, 120 V, 20 A, 121 mm, 438.2 mm, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1220RMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.000 |
Price for:Each
Minimum: 1
Multiple: 1
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1220RMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5103
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric121mm
External Width - Metric438.2mm
Cable Length - Metric4.57m
Length - Imperial4.75"
External Width - Imperial17.3"
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
438.2mm
Length - Imperial
4.75"
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
121mm
Cable Length - Metric
4.57m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate