Print Page
CP850AVRLCD
Uninterruptible Power Supply (UPS), 9 Outlets, 850VA / 510W, 142 V, 120 VAC, 3 min
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CYBER POWER SYSTEMS |
|---|---|
| Manufacturer Part No | CP850AVRLCDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 74R2061 |
| Product Range | Intelligent LCD UPS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.950 |
Price for:Each
Minimum: 1
Multiple: 1
$164.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYBER POWER SYSTEMS |
|---|---|
| Manufacturer Part No | CP850AVRLCDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 74R2061 |
| Product Range | Intelligent LCD UPS Series |
| Technical Datasheet | |
| No. of Outlets | 9Outlets |
| Capacity (VA / W) | 850VA / 510W |
| Input Voltage AC Max | 142V |
| Output Voltage | 120VAC |
| Backup Time - Full Load | 3min |
| Product Range | Intelligent LCD UPS Series |
| Length | 10.2" |
| Width | 3.9" |
| Height | 9" |
| SVHC | To Be Advised |
Product Overview
The Intelligent LCD Series CP850AVRLCD UPS, designed for mid- to high-end computer systems, features dynamic line conditioning and Intelligent LCD diagnostic display. Real-time systems vitals can be viewed using this Crystal-Blue display. The unit can be conveniently mounted in a work station cabinet, or directly on a desktop. The CP850AVRLCD guards against surges/spikes, and offers a battery backup in the event of brownouts and total power loss.
Technical Specifications
| No. of Outlets | 9Outlets |
|---|---|
| Input Voltage AC Max | 142V |
| Backup Time - Full Load | 3min |
| Length | 10.2" |
| Height | 9" |
| Capacity (VA / W) | 850VA / 510W |
|---|---|
| Output Voltage | 120VAC |
| Product Range | Intelligent LCD UPS Series |
| Width | 3.9" |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |