Print Page
CP800AVR
Uninterruptible Power Supply (UPS), 8 Outlets, 800VA / 450W, 120 V, 120 VAC, 1.2 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP800AVR
Newark Part No.38AH5115
Product RangeAVR UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.950 |
Price for:Each
Minimum: 1
Multiple: 1
$129.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP800AVR
Newark Part No.38AH5115
Product RangeAVR UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)800VA / 450W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load1.2min
Product RangeAVR UPS Series
Length3.5"
Width11"
Height6.8"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
1.2min
Length
3.5"
Height
6.8"
Capacity (VA / W)
800VA / 450W
Output Voltage
120VAC
Product Range
AVR UPS Series
Width
11"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate