Print Page
CP550SLG
Uninterruptible Power Supply (UPS), ITE, 6 Outlets, 550VA / 330W, 140 V, 120 V, 2 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP550SLGCopy
Newark Part No.03M7366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $77.950 |
Price for:Each
Minimum: 1
Multiple: 1
$77.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP550SLGCopy
Newark Part No.03M7366
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)550VA / 330W
Input Voltage AC Max140V
Output Voltage120V
Backup Time - Full Load2min
Product Range-
Length10.75"
Width3.25"
Height6.25"
SVHCTo Be Advised
Product Overview
Home and office series Uninterruptible Power Supply (UPS) provides critical power protection by combining a high level of surge protection with a UPS in a space-saving compact design. Perfect for individuals running a stand-alone PC in their home or office.
- 50VA / 330Watts load capacity
- Compact rugged design, 8 outlets, EMI/RFI line noise filters
- Full-time lightning protection & Battery Backup
- Telephone-line (RJ11) protection, USB plug-N-play installation
- Applications: entry-level PCs, personal electronics (audio/video/stereo, Ipods, cameras, fax etc)
- 3-year Warranty - CyberPower will replace damaged units if within 3 years of purchase date
Contents
UPS unit, User manual, Power management software, Warranty card, Serial cable, Phone cable.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 330W
Output Voltage
120V
Product Range
-
Width
3.25"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
2min
Length
10.75"
Height
6.25"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate