Print Page
CP350SLG
Surge Protector, 6 Outlets, NEMA 5-15R, 10 A, 120 V, 5 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP350SLG
Newark Part No.73T5488
Product RangeStandby UPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP350SLG
Newark Part No.73T5488
Product RangeStandby UPS Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating10A
Supply Voltage VAC120V
Plug Type-
Cable Length5ft
Peak Surge Current-
Energy Rating810J
Product RangeStandby UPS Series
SVHCTo Be Advised
Product Overview
This standby uninterruptible power supply safeguards PCs with non-Active PFC power supplies and other electronics from blackouts, brownouts, surges, spikes, sags and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPS™ advanced circuitry reduced UPS energy costs by up to 75% compared to competitive models.
- General: UPS Topology: Standby, Energy Saving: Yes - GreenPower UPS™ High Efficiency
- Input: Voltage: 96Vac - 140Vac, Frequency: 47Hz - 63Hz, Plug Type: NEMA 5-15P, Plug Style: Right angle, 45 degree offset to the right
- Cord Length: 5', Surge Protection: 10 Amp
- Output: VA: 350, Watts: 255, On Battery Voltage: 120 Vac +/-5%, On Battery Frequency: 50/60Hz +/- 1%, On Battery Waveform: Simulated sine wave
- Overload Protection: Internal circuitry limiting / circuit breaker, Outlets - Total: 6, Outlet Type: NEMA 5-15R, Outlets - Battery & Surge Protected: 3
- Outlets - Surge-Only Protected: 3, Outlets - Widely Spaced: 2 ,Transfer Time: 4ms
- Battery: Runtime at Half Load (min): 8, Runtime at Full Load (min): 2, Battery Type: Sealed lead acid, Battery Size: 12V/3.6AH, User Replaceable: No
- Typical Recharge Time: 8 Hours, Replacement Battery: BB Battery - CPS3.6-12, Battery Quantity: 1
- Surge Protection & Filtering: Surge Suppression: 810 Joules, Phone Protection: RJ11 1-In, 1-Out, EMI/RFI Filtration: Yes
- Management & Communications: HID Compliant USB Port: No, Serial Port: No, Management Cable: None, LED Indicators: Power on, wiring fault
- Audible Alarms: On battery, low battery, overload, Software: None
- Physical: Form Factor: Compact, Dimensions (WxHxD): 7.1" x 4.3" x 3.2", Weight (lbs.): 3.5, Keyhole Mounting Slots: No
- Environmental: Operating Temperature: 32°F to 104°F / 0°C to 40°C, Operating Humidity: 0% - 80% RH non-condensing
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
Plug Type
-
Peak Surge Current
-
Product Range
Standby UPS Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
5ft
Energy Rating
810J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate