Print Page
CP1500PFCLCD
Uninterruptible Power Supply (UPS), ITE, 12 Outlets, 1.5kVA / 1kW, 144 V, 120 V, 2.5 min
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CYBER POWER SYSTEMS |
|---|---|
| Manufacturer Part No | CP1500PFCLCDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55W6139 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $239.950 |
Price for:Each
Minimum: 1
Multiple: 1
$239.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYBER POWER SYSTEMS |
|---|---|
| Manufacturer Part No | CP1500PFCLCDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55W6139 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 12Outlets |
| Capacity (VA / W) | 1.5kVA / 1kW |
| Input Voltage AC Max | 144V |
| Output Voltage | 120V |
| Backup Time - Full Load | 2.5min |
| Product Range | - |
| Length | 14.2" |
| Width | 3.9" |
| Height | 10.4" |
| SVHC | To Be Advised |
Product Overview
UPS with pure sine wave output safeguards mid to high end computer systems, servers and networking hardware that use conventional and Active Power Factor Correction (PFC) power supplies. Designed with GreenPower UPS™ technology to improve operating efficiency and to minimize energy consumption, this UPS delivers significant energy cost savings over conventional UPS systems.
- Line-interactive UPS topology
- Active PFC compatible
- Automatic Voltage Regulation (AVR)
- LED status indicator
- Surge and spike protection
- Tower form factor
- Energy saving technology
- LCD status display
- PowerPanel® management software
- USB charging port(s)
Contents
CP1500PFCLCD UPS, USB cable, User's manual, Function setup guide.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 1.5kVA / 1kW |
| Output Voltage | 120V |
| Product Range | - |
| Width | 3.9" |
| SVHC | To Be Advised |
| No. of Outlets | 12Outlets |
|---|---|
| Input Voltage AC Max | 144V |
| Backup Time - Full Load | 2.5min |
| Length | 14.2" |
| Height | 10.4" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |