Print Page
CP1500AVRT
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 900W, 140 V, 120 VAC, 3 min, AVR UPS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500AVRTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5109
Product RangeAVR UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.950 |
Price for:Each
Minimum: 1
Multiple: 1
$219.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500AVRTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5109
Product RangeAVR UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 900W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load3min
Product RangeAVR UPS Series
Length13.25"
Width4"
Height9.75"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
3min
Length
13.25"
Height
9.75"
Capacity (VA / W)
1.5kVA / 900W
Output Voltage
120VAC
Product Range
AVR UPS Series
Width
4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate