Print Page
AVRG750LCD
Uninterruptible Power Supply (UPS), 12 Outlets, 750VA / 450W, 148 V, 120 VAC, 2.5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoAVRG750LCDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5086
Product RangeIntelligent LCD UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.950 |
Price for:Each
Minimum: 1
Multiple: 1
$129.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoAVRG750LCDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5086
Product RangeIntelligent LCD UPS Series
Technical Datasheet
No. of Outlets12Outlets
Capacity (VA / W)750VA / 450W
Input Voltage AC Max148V
Output Voltage120VAC
Backup Time - Full Load2.5min
Product RangeIntelligent LCD UPS Series
Length3.5"
Width12.2"
Height7"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Input Voltage AC Max
148V
Backup Time - Full Load
2.5min
Length
3.5"
Height
7"
Capacity (VA / W)
750VA / 450W
Output Voltage
120VAC
Product Range
Intelligent LCD UPS Series
Width
12.2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate