Print Page
6050S
Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 120 V, 4 ft
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part No6050S
Newark Part No.73T6070
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length4ft
Peak Surge Current67kA
Energy Rating1500J
Product Range-
SVHCTo Be Advised
Product Overview
This surge protector is ideal for personal computers, stereo electronics, phones/answering machines, and all other consumer electronics. This all-purpose electronic surge strip has one built-in RJ-11 port, 1500 Joules of protection and metal oxide varistor (MOV) technology. RJ-11 ports allow for protection of telecommunication devices such as phones, faxes, modems, and DSL lines, while MOV technology safely guards the surge suppressor and connected electronics against line abnormalities and lightning surges.
- Input
- Voltage: 120Vac
- Plug Type: NEMA 5-15P
- Plug Style: Right angle
- Cord Length: 4'
- Circuit Breaker: 15 AmpOutput
- Outlet Type: NEMA 5-15R
- Outlets: 6Surge Protection & Filtering
- Surge Suppression: 1030 Joules
- Maximum Surge Current: 67,000 Amps
- Maximum Surge Current H-N: 37,000 Amps
- Maximum Surge Current H-G: 15,000 Amps
- Clamping Voltage: 400V (LN, LG, NG)
- Response Time:
- Phone Protection RJ11: 1-In, 1-Out
- EMI/RFI Filtration: Yes
- Attenuation: Up to 40dBCertifications
- Certifications: UL1449
- ROHS: ROHS CompliantWarranty
- Product Warranty: Lifetime
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
67kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4ft
Energy Rating
1500J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate