Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUSTOM COMPUTER SERVICES
Manufacturer Part NoICD-U64
Newark Part No.55R0400
Your Part Number
No Longer Available
Product Information
ManufacturerCUSTOM COMPUTER SERVICES
Manufacturer Part NoICD-U64
Newark Part No.55R0400
Technical Datasheet
IC Product TypeIn-Circuit Debugger / Programmer
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC18
Kit ContentsProgrammer Only
Features2x Faster Than ICD-U40 When Loading a Full PIC18F4520
Product Range-
SVHCTo Be Advised
Product Overview
The 52757-855 is a complete in circuit programming and in circuit debugging solution for Microchips PIC MCUs and dsPIC DSCs. It connects to your PC via USB and can power your target board. The ICD-U64 debug support covers all targets that have debug mode when used in conjunction with CCS IDE compilers. The unit also provides in circuit serial programming support for all flash chips.
- This ICD is powered from the USB bus or by the board at 5V by closing the jumper near the ICD
- Powerful command line options in Windows/Linux, extensive diagnostics
- Easy to use production interface, and enhanced security options
- Direct pin to circuit connection, saving space on your PCB
- The ICD-U64 is 2x faster than ICD-U40 when loading a full PIC18F4520
- The ICD-U64 is 3x faster than MPLAB ICD 2 when single stepping in the debugger
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
In-Circuit Debugger / Programmer
Core Architecture
PIC, dsPIC
Kit Contents
Programmer Only
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
PIC18
Features
2x Faster Than ICD-U40 When Loading a Full PIC18F4520
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate