Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No184043035Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07WX2870
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 5+ | $20.590 |
| 10+ | $19.310 |
| 25+ | $18.080 |
| 50+ | $16.740 |
| 100+ | $15.850 |
| 250+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No184043035Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07WX2870
Technical Datasheet
No. of Digits / Alpha6
Digit Height7mm
Supply Voltage Min48VDC
Supply Voltage Max150VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
48VDC
Panel Cutout Height
-
Operating Temperature Min
-40°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
150VDC
Panel Cutout Width
-
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
