Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No18400143
Newark Part No.15J3984
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
48VDC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
