Print Page
VOF-550C-24
POWER SUPPLY, AC-DC, 24V, 22.9A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-550C-24Copy
Newark Part No.26AK5919
Product RangeVOF-550C Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-550C-24Copy
Newark Part No.26AK5919
Product RangeVOF-550C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)549.6W @ 25CFM
Power Rating (Convection Cooling)320W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 122.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-550C Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
549.6W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-550C Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
320W
Power Supply Output Type
Fixed
Output Current - Output 1
22.9A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate