Print Page
SWI10B-5-NW-I38
ADAPTER, AC-DC, 5V, 2A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSWI10B-5-NW-I38Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AJ1376
Product RangeSWI10-N-USB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $11.270 |
| 10+ | $11.040 |
| 25+ | $10.580 |
| 50+ | $10.130 |
| 100+ | $9.900 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSWI10B-5-NW-I38Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AJ1376
Product RangeSWI10-N-USB Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWI10-N-USB Series
Plug TypeNA
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SWI10-N-USB Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
NA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate