Print Page
SDM300G-15-UR-P219
POWER SUPPLY, AC-DC, 1O/P, 20A, 15V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSDM300G-15-UR-P219Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6880
Product RangeSDM300G-UR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.620 |
| 5+ | $287.610 |
| 10+ | $277.410 |
| 25+ | $267.200 |
| 50+ | $261.860 |
Price for:Each
Minimum: 1
Multiple: 1
$301.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSDM300G-15-UR-P219Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6880
Product RangeSDM300G-UR Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 115VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Rectangular
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM300G-UR Series
Plug TypeIEC 60320 C18
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM300G-UR Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Rectangular
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C18
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate