Print Page
P783F-Q24-S12-S
DC-DC CONVERTER, 12V, 3A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP783F-Q24-S12-SCopy
Newark Part No.13AJ1228
Product RangeP783F-S Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S12-SCopy
Newark Part No.13AJ1228
Product RangeP783F-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max36W
Output Voltage Nom12V
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min16V
Input Voltage DC Max36V
Depth30.6mm
Width5.8mm
Height12.5mm
Product RangeP783F-S Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
16V
Depth
30.6mm
Height
12.5mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
SIP
Output Power Max
36W
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
5.8mm
Product Range
P783F-S Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate