Print Page
CB3LV-3I-48M000000
OSCILLATOR, 48MHZ, HCMOS / TTL, 7MMX5MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | CB3LV-3I-48M000000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel73AJ2580RL Cut Tape73AJ2580 |
| Product Range | MCB3LV Series |
| Your Part Number | |
| Technical Datasheet |
790 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.370 |
| 100+ | $1.210 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | CB3LV-3I-48M000000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel73AJ2580RL Cut Tape73AJ2580 |
| Product Range | MCB3LV Series |
| Technical Datasheet | |
| Frequency Nom | 48MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | MCB3LV Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | HCMOS / TTL |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 48MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | MCB3LV Series |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | HCMOS / TTL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |