Print Page
CB3LV-3C-100M000000
OSCILLATOR, 100MHZ, HCMOS / TTL, 7MMX5MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | CB3LV-3C-100M000000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel73AJ2571RL Cut Tape73AJ2571 |
| Product Range | MCB3LV Series |
| Your Part Number | |
| Technical Datasheet |
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.770 |
| 100+ | $2.450 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
| 2500+ | $2.160 |
| 10000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | CB3LV-3C-100M000000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel73AJ2571RL Cut Tape73AJ2571 |
| Product Range | MCB3LV Series |
| Technical Datasheet | |
| Frequency Nom | 100MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | MCB3LV Series |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | HCMOS / TTL |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 100MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | MCB3LV Series |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -20°C |
| Oscillator Output Compatibility | HCMOS / TTL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |