Print Page
73L2R47J
CURRENT SENSE RES, 0R47, 0.1W, 0603 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No73L2R47J
Newark Part No.75AJ2505
Product Range73Lx Series
Your Part Number
197,830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.051 |
| 25+ | $0.040 |
| 50+ | $0.038 |
| 100+ | $0.036 |
| 250+ | $0.032 |
| 500+ | $0.030 |
| 1000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No73L2R47J
Newark Part No.75AJ2505
Product Range73Lx Series
Technical Datasheet
Resistance0.47ohm
Product Range73Lx Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
73Lx Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate