Print Page
405I35D12M00000
CRYSTAL, 12MHZ, 18PF, SMD, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No405I35D12M00000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ0334RL
Cut Tape75AJ0334
Product RangeM405 Series
Your Part Number
3,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.835 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 50+ | $0.672 |
| 100+ | $0.648 |
| 250+ | $0.617 |
| 500+ | $0.595 |
| 1000+ | $0.583 |
| 2500+ | $0.571 |
| 5000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No405I35D12M00000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ0334RL
Cut Tape75AJ0334
Product RangeM405 Series
Technical Datasheet
Frequency Nom12MHz
Product RangeM405 Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
M405 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate