Print Page
405C11B26M00000
CRYSTAL, 26MHZ, 13PF, SMD, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No405C11B26M00000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ0331RL
Cut Tape75AJ0331
Product RangeM405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.905 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 50+ | $0.732 |
| 100+ | $0.705 |
| 250+ | $0.672 |
| 500+ | $0.647 |
| 1000+ | $0.634 |
| 2500+ | $0.621 |
| 5000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No405C11B26M00000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ0331RL
Cut Tape75AJ0331
Product RangeM405 Series
Technical Datasheet
Frequency Nom26MHz
Product RangeM405 Series
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance13pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
M405 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
13pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate