Print Page
357LB3I027M0000
VCXO, 27MHZ, HCMOS / TTL, 7MM X 5MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No357LB3I027M0000Copy
Newark Part No.75AJ0092
Product RangeM357 Series
Your Part Number
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.610 |
| 25+ | $2.500 |
| 50+ | $2.400 |
| 100+ | $2.320 |
| 250+ | $2.170 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No357LB3I027M0000Copy
Newark Part No.75AJ0092
Product RangeM357 Series
Technical Datasheet
Frequency Nom27MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeM357 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
27MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
M357 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate