Print Page
220AMB10R
ROTARY CODED SW, 0.1A, 50VDC, BCD, 10POS ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No220AMB10R
Newark Part No.60AJ4842
Product Range220 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCTS
Manufacturer Part No220AMB10R
Newark Part No.60AJ4842
Product Range220 Series
Technical Datasheet
Product Range220 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
220 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate