Print Page
218-4LPSTJ
DIP SWITCH, 0.1A, 50VDC, 4POS, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No218-4LPSTJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4812
Product Range218 Series
Your Part Number
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.250 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.993 |
| 500+ | $0.965 |
| 1000+ | $0.927 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No218-4LPSTJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4812
Product Range218 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range218 Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
218 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate