Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL12540WFRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AC7826
Product RangeHRL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $696.410 |
| 5+ | $636.570 |
| 10+ | $576.730 |
| 25+ | $565.200 |
| 50+ | $553.660 |
Price for:Each
Minimum: 1
Multiple: 1
$696.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL12540WFRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AC7826
Product RangeHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height275.7mm
Battery TerminalsBolt
Pack Quantity1
External Width170mm
Battery Type / Size-
External Depth343mm
Weight43.9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHRL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Bolt
External Width
170mm
External Depth
343mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
275.7mm
Pack Quantity
1
Battery Type / Size
-
Weight
43.9kg
Battery NEDA Code
-
Product Range
HRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
