Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12800
Newark Part No.58AC7807
Product RangeGPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $301.790 |
| 5+ | $301.790 |
| 10+ | $301.780 |
Price for:Each
Minimum: 1
Multiple: 1
$301.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12800
Newark Part No.58AC7807
Product RangeGPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity80Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height213.5mm
Pack Quantity1
External Width168.5mm
Battery Type / Size-
External Depth261mm
Weight25.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGPL Series
SVHCLead
Product Overview
GPL12800 is a maintenance-free sealed valve regulated lead acid battery. It uses Absorbent Glass Mat (AGM) technology for efficient gas recombination of up to 99%.
- 12V (6 cells per unit)
- 80Ah at 20hr-rate to 1.75V per cell at 25°C (77°F)
- Up to 10 years in standby service at 25°C
Technical Specifications
Battery Voltage
12V
Battery Capacity
80Ah
Battery Size Code
-
External Height
213.5mm
External Width
168.5mm
External Depth
261mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Weight
25.6kg
Battery NEDA Code
-
Product Range
GPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
