Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVH12240Copy
Newark Part No.58AC7792
Product RangeEVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $112.080 |
| 10+ | $101.870 |
| 25+ | $100.410 |
| 50+ | $97.820 |
| 100+ | $91.110 |
| 250+ | $80.530 |
| 500+ | $70.390 |
Price for:Each
Minimum: 1
Multiple: 1
$112.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVH12240Copy
Newark Part No.58AC7792
Product RangeEVH Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity24Ah
External Diameter-
Battery Size Code-
External Height170mm
Battery TerminalsBolt
External Width76.2mm
Pack Quantity1
Battery Type / Size-
External Depth181mm
Weight7.55kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEVH Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
24Ah
Battery Size Code
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
181mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
170mm
External Width
76.2mm
Battery Type / Size
-
Weight
7.55kg
Battery NEDA Code
-
Product Range
EVH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
