Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoSASP10S110AD
Newark Part No.23C6472
Product RangeSAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.780 |
Price for:Each
Minimum: 20
Multiple: 20
$1,115.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoSASP10S110AD
Newark Part No.23C6472
Product RangeSAS Series
Technical Datasheet
Relay MountingDIN Rail, Panel
Load Current1A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min-
Control Voltage AC Max110V
Control Voltage DC Min-
Control Voltage DC Max110V
Product RangeSAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Relay Mounting
DIN Rail, Panel
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
SAS Series
Load Current
1A
Operating Voltage Max
-
Timer Functions
Delay-On-Make
Control Voltage AC Max
110V
Control Voltage DC Max
110V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
