Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | OU1R10MV1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AC2216 |
| Product Range | Syr-Line Series |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $104.590 |
Price for:Each
Minimum: 1
Multiple: 1
$104.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | OU1R10MV1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AC2216 |
| Product Range | Syr-Line Series |
| Technical Datasheet | |
| Product Range | Syr-Line Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 7Ranges |
| Time Min | 0.5s |
| Time Max | 10Days |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 10A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Syr-Line Series |
|---|---|
| No. of Timing Ranges | 7Ranges |
| Time Max | 10Days |
| Supply Voltage Max | 240V |
| Connection / Termination | Plug-In |
| Panel Cutout Width | - |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.5s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 10A |
| Panel Cutout Height | - |
| SVHC | No SVHC (21-Jan-2025) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
