Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoMXAO02D1
Newark Part No.44AM6161
Product RangeMillenium MXAO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.860 |
| 10+ | $221.640 |
| 150+ | $202.140 |
Price for:Each
Minimum: 1
Multiple: 1
$279.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMXAO02D1
Newark Part No.44AM6161
Product RangeMillenium MXAO Series
Technical Datasheet
IP / NEMA RatingIP20, IP40
Supply Voltage24VAC
No. of Analog Outputs2
Product RangeMillenium MXAO Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
IP20, IP40
No. of Analog Outputs
2
SVHC
To Be Advised
Supply Voltage
24VAC
Product Range
Millenium MXAO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate