Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoLIRT110ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16F4135
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $263.780 |
Price for:Each
Minimum: 1
Multiple: 1
$263.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoLIRT110ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16F4135
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min10s
Time Max0.1s
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LIRT110VAC is a Current Control Relay.
Applications
Clock & Timing, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Supply Voltage Min
-
Time Min
10s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
-
Time Max
0.1s
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LIRT110A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
