Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNRDM4D1C
Newark Part No.51AK2363
Product RangeGNRD Mini Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.780 |
Price for:Each
Minimum: 1
Multiple: 1
$81.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRDM4D1C
Newark Part No.51AK2363
Product RangeGNRD Mini Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min2VDC
Control Voltage Min5VDC
Control Voltage Max30VDC
Product RangeGNRD Mini Series
SVHCTo Be Advised
Product Overview
GNRDM4D1C is a GNRD mini series DIN rail solid state DIN mounted relay with DC output. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose. It includes short circuit protection.
- Output current is 4A, voltage control range from 5 to 30V
- Output voltage range from 2 to 60V ( DC switching)
- Maximum reverse voltage is -240V, minimum turn-on voltage is 90V
- DIN rail mount SSR, DC switching
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material, minimum power factor is 0.45(with external protection (Varistor))
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
2VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
5VDC
Product Range
GNRD Mini Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate