Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNB4D2BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2358
Product RangeGN Board Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.300 |
Price for:Each
Minimum: 1
Multiple: 1
$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNB4D2BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2358
Product RangeGN Board Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max460VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min4VAC
Control Voltage Max30VAC
Product RangeGN Board Series
SVHCLead (21-Jan-2025)
Alternatives for GNB4D2B
1 Product Found
Product Overview
GNB4D2B is a GN board series PCB mount SIP solid state relay with single phase AC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection.
- Output current is 4A, control voltage range from 4 to 30V
- Output voltage range from 12 to 460V( special zero cross)
- Maximum reverse voltage is -5V, minimum turn-on voltage is 4V
- Classic SIP package for printed circuit boards, zero cross and special zero cross switching
- Ambient operating temperature range from -40 to <gt/> 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
460VAC
Relay Terminals
PC Pin
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VAC
Product Range
GN Board Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
