Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGN025DSRL
Newark Part No.57AJ5365
Product RangeGN0 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $362.110 |
Price for:Each
Minimum: 1
Multiple: 1
$362.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN025DSRL
Newark Part No.57AJ5365
Product RangeGN0 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGN0 Series
SVHCLead
Product Overview
- GN0 series panel mount, three phase reverse solid state relay
- For frequent start/stop/reversing operation of three-phase motors
- Interlock feature allows only start, stop and reversing operation in a safe mode
- 25Amps output current, LED control, 2 legs control
- Start/stop/reversing in the same package, output overvoltage protection
- Special zero cross (resistive, inductive and capacitive loads)
- Control voltage from 12V to 30V
- Output overvoltage protection
- Special zero cross switching type
- Output voltage from 24V to 510V
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
Lead
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GN0 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate