Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $671.480 |
Price for:Each
Minimum: 1
Multiple: 1
$671.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 88981103 is a B26 em4 local Programmable Logic Controller with glossy black finish and blue RAL 5017 on terminal block. It saves time in designing your application using the most intuitive graphical function block language of the market and measures accurately your high end industrial sensors with the embedded configurable analog inputs. It features LCD display with 4 lines of 18 characters, flash program memory and on LCD screen status indicator.
- Common mode input
- Controller cycle conversion time
- Very compact and easy to program nano PLC
- Integrate easily one of our three high tech designs in your machine
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digital Inputs
16
Product Range
-
No. of Digital Outputs
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
