Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88975901Copy
Newark Part No.61AC3994
Product RangeMillenium Evo
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $662.660 |
Price for:Each
Minimum: 1
Multiple: 1
$662.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88975901Copy
Newark Part No.61AC3994
Product RangeMillenium Evo
Technical Datasheet
No. of Analog Inputs20
No. of Analog Outputs-
No. of Digital Inputs16
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeMillenium Evo
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Analog Inputs
20
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Millenium Evo
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
