Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88975101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AC6404
Product RangeMillenium Evo Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $480.990 |
Price for:Each
Minimum: 1
Multiple: 1
$480.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88975101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AC6404
Product RangeMillenium Evo Series
Technical Datasheet
No. of Analog Inputs20
No. of Analog Outputs-
No. of Digital Inputs16
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeMillenium Evo Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Easily integrated
- Compact
- Expandable
Applications
Automation & Process Control
Technical Specifications
No. of Analog Inputs
20
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Millenium Evo Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (10-Jun-2022)
Alternatives for 88975101
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
