Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970555Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AC7410 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,078.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970555Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AC7410 |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Touch Screen |
| Display Size | 128mm x 102mm |
| Display Resolution | 480 x 272 Pixels |
| Screen Size | 4.3" |
| Supply Voltage Min | 19.2VDC |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Meter Display Type | TFT LCD Touch Screen |
|---|---|
| Display Resolution | 480 x 272 Pixels |
| Supply Voltage Min | 19.2VDC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
| Display Size | 128mm x 102mm |
|---|---|
| Screen Size | 4.3" |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Max | 50°C |
| RoHS Phthalates Compliant | To Be Advised |
Technical Docs (1)
Alternatives for 88970555
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
