Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88886016Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M8555
Product RangeTMR 48 U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $120.120 |
Price for:Each
Minimum: 5
Multiple: 1
$600.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88886016Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M8555
Product RangeTMR 48 U Series
Technical Datasheet
Product RangeTMR 48 U Series
Timer FunctionsMultifunction
No. of Timing Ranges14Ranges
Time Min0.02s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The TMR 48 U series panel mount Analogue Timer offers time setting displayed on dial, 2 changeover relays 5A/250V and display of power and output states by 2 LEDs. This series features 0.02 second to 300 hours timing ranges and 48 x 48mm housing.
- Self-extinguishing housing material
- IP50 Panel-mount protection rating
- IP40 Casing protection rating
- Multifunction or mono-function
- 2kV Breakdown voltage
- 30 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
TMR 48 U Series
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.02s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Alternatives for 88886016
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
