Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88829117
Newark Part No.55W2138
Product RangeEMAR7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.710 |
Price for:Each
Minimum: 30
Multiple: 10
$2,601.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88829117
Newark Part No.55W2138
Product RangeEMAR7 Series
Technical Datasheet
Product RangeEMAR7 Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max20h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The EMAR7 series DIN rail mount Analogue Timer with a LED status indicator (1 voltage present LED, 1 timer ON LED). This series features screw termination, 1 second to 20 hours timing ranges (7 ranges) and has an option of supplying a load in parallel (EMER / EMYR). It is conformed to IEC/EN 61812-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61000-6-4 standards.
- Multifunction or mono-function
- Multi-range (7 ranges)
- Multi-voltage or single voltage
- IP40 Casing protection rating
- IP20 Connection terminals protection rating
- 5 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
EMAR7 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
20h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate