Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88827044Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60W2061
Product RangeMHS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $92.460 |
Price for:Each
Minimum: 5
Multiple: 5
$462.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827044Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60W2061
Product RangeMHS2 Series
Technical Datasheet
Product RangeMHS2 Series
Timer FunctionsTiming On Energisation
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom700mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MHS2 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Timing On Energisation
Time Max
100h
Timer Output
Solid State
Current Rating Nom
700mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
