Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 970 109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M9522
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.240 |
Price for:Each
Minimum: 1
Multiple: 1
$284.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 970 109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M9522
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMillenium 3
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Grey
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Millenium 3
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for 88 970 109
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
