Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Alternatives for 88 970 051
2 Products Found
Technical Specifications
No. of Analog Inputs
6
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
