Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 970 041Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M9507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.460 |
Price for:Each
Minimum: 1
Multiple: 1
$294.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 970 041Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M9507
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
