Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 950 108Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M9501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.290 |
Price for:Each
Minimum: 1
Multiple: 1
$243.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 950 108Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M9501
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels4Channels
Accuracy %-
Output Accuracy-
Supply Voltage-
No. of Channels4 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
4 Channel
Isolation Input
-
SVHC
No SVHC (10-Jun-2022)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Alternatives for 88 950 108
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
