Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No87622061
Newark Part No.34T4449
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.030 |
Price for:Each
Minimum: 5
Multiple: 1
$710.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 87622061 is a CTR24 non-backlit Panel Mount Totalizer powered by a lithium battery. It offers solid state counter input, impulse counter function and 8-digit LCD display.
- Reset on panel or external with inhibition
- Counting directions can be selected with input
- IP65 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
4VDC
Time Min
-
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
30VDC
Time Max
-
Panel Cutout Width
48mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate