Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No87621225Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22T9810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $578.450 |
Price for:Each
Minimum: 1
Multiple: 1
$578.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No87621225Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22T9810
Technical Datasheet
No. of Digits / Alpha12
Digit Height9mm
Supply Voltage Min90VAC
Supply Voltage Max260VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
90VAC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
260VAC
Panel Cutout Width
45mm
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
